


M21-131-499 | |
|---|---|
DigiKey Part Number | 2267-M21-131-499-ND |
Manufacturer | |
Manufacturer Product Number | M21-131-499 |
Description | M21 NYLON LABELS 0.5 X 1" 1=121 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | M210, M210 LAB, M211 | |
Applications | General | |
Color - Background | Black, White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 € | 26,08 € |
| Unit Price without VAT: | 26,08000 € |
|---|---|
| Unit Price with VAT: | 31,03520 € |




