
M12-X-RJ45-20M | |
|---|---|
DigiKey Part Number | 2267-M12-X-RJ45-20M-ND |
Manufacturer | |
Manufacturer Product Number | M12-X-RJ45-20M |
Description | IND ETH CABLE IRX200 20M M12-X T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,04000 € | 264,04 € |
| Unit Price without VAT: | 264,04000 € |
|---|---|
| Unit Price with VAT: | 314,20760 € |

