M12-X-RJ45-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 30
Unit Price: 59,31000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 55,70000 €
Datasheet
New at DigiKey
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12-X-RJ45-10M

DigiKey Part Number
2267-M12-X-RJ45-10M-ND
Manufacturer
Manufacturer Product Number
M12-X-RJ45-10M
Description
IND ETH CABLE IRX200 10M M12-X T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1175,33000 €175,33 €
Manufacturers Standard Package
Unit Price without VAT:175,33000 €
Unit Price with VAT:208,64270 €