


LBL-RWNDR | |
|---|---|
DigiKey Part Number | 2267-LBL-RWNDR-ND |
Manufacturer | |
Manufacturer Product Number | LBL-RWNDR |
Description | REWINDER, 1"-4" CORES,8.6" MAX R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Rewinder For Printers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rewinder | |
Specifications | White | |
For Use With/Related Products | Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,44000 € | 608,44 € |
| Unit Price without VAT: | 608,44000 € |
|---|---|
| Unit Price with VAT: | 724,04360 € |

