
LAT-15-361-5 | |
|---|---|
DigiKey Part Number | 2267-LAT-15-361-5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-15-361-5 |
Description | LABEL 0.75"HX0.5"W CLR 1=33PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 0.750" (19.05mm) | |
Width | 0.500" (12.70mm) | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,49000 € | 362,49 € |
| Unit Price without VAT: | 362,49000 € |
|---|---|
| Unit Price with VAT: | 431,36310 € |


