
L0PH02A | |
|---|---|
DigiKey Part Number | 2267-L0PH02A-ND |
Manufacturer | |
Manufacturer Product Number | L0PH02A |
Description | PRINZING L SIGN - PHONE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Acrylic Blue Legend, White Background Phone |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Acrylic | |
Label Type | Phone | |
Label Size | 8.00" L x 8.00" W (203.2mm x 203.2mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,56000 € | 20,56 € |
| Unit Price without VAT: | 20,56000 € |
|---|---|
| Unit Price with VAT: | 24,46640 € |

