
L0ME02A | |
|---|---|
DigiKey Part Number | 2267-L0ME02A-ND |
Manufacturer | |
Manufacturer Product Number | L0ME02A |
Description | PRINZING L SIGN - MEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Acrylic Blue Legend, White Background Men |
Category | Color Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Acrylic |
Packaging Bulk | Label Type Men |
Part Status Active | Label Size 8.00" L x 8.00" W (203.2mm x 203.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,60000 € | 35,60 € |
| Unit Price without VAT: | 35,60000 € |
|---|---|
| Unit Price with VAT: | 42,36400 € |

