



HSLT-2300-1-YL-R | |
|---|---|
DigiKey Part Number | 2267-HSLT-2300-1-YL-R-ND |
Manufacturer | |
Manufacturer Product Number | HSLT-2300-1-YL-R |
Description | 2 3/10 IN X 1 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene Yellow Blank |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | Blank | |
Material | Polypropylene | |
Label Type | - | |
Label Size | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,11000 € | 106,11 € |
| Unit Price without VAT: | 106,11000 € |
|---|---|
| Unit Price with VAT: | 126,27090 € |

