
F98LS | |
|---|---|
DigiKey Part Number | 2267-F98LS-ND |
Manufacturer | |
Manufacturer Product Number | F98LS |
Description | B-302 2X2 100/PK BLK/YEL PCB LAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Caution Contains Pcbs (Polychlorinated Biphenyls) |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background Yellow |
Packaging Bulk | Color - Legend Black |
Part Status Active | Length 2.000" (50.80mm) |
Print Type Pre-Printed | Width 2.000" (50.80mm) |
Language English | Location Outdoor |
Applications Facility | Material - Body Polyester (PET) |
Application Specifics Safety: Caution | Mounting Type Adhesive, Permanent |
Arrangement Text Only | Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,08000 € | 73,08 € |
| Unit Price without VAT: | 73,08000 € |
|---|---|
| Unit Price with VAT: | 86,96520 € |

