
DAT-145-292-1 | |
|---|---|
DigiKey Part Number | 2267-DAT-145-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-145-292-1 |
Description | DAT-145-292-1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 0.937" (23.80mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Dot Matrix Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,93000 € | 102,93 € |
| Unit Price without VAT: | 102,93000 € |
|---|---|
| Unit Price with VAT: | 122,48670 € |


