
BMP21-LAB | |
|---|---|
DigiKey Part Number | 2267-BMP21-LAB-ND |
Manufacturer | |
Manufacturer Product Number | BMP21-LAB |
Description | PRINTER, 9.5 IN H X 4.5 IN W X 2 |
Customer Reference | |
Detailed Description | Handheld Thermal Printer 203 dpi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer | |
Style | Labels | |
Specifications | 203 dpi | |
Includes | - | |
Weight | - | |
Base Product Number |



