



BM-21-427 | |
|---|---|
DigiKey Part Number | 2267-BM-21-427-ND |
Manufacturer | |
Manufacturer Product Number | BM-21-427 |
Description | LABEL 2.5X1 LAM VINYL 1=1000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 2.50" H (25.4mm x 63.5mm); Cable O.D. 0.26" ~ 0.56" (6.7mm ~ 14.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 2.50" H (25.4mm x 63.5mm); Cable O.D. 0.26" ~ 0.56" (6.7mm ~ 14.2mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,02000 € | 243,02 € |
| Unit Price without VAT: | 243,02000 € |
|---|---|
| Unit Price with VAT: | 289,19380 € |




