



BM-125-1-342 | |
|---|---|
DigiKey Part Number | 2267-BM-125-1-342-ND |
Manufacturer | |
Manufacturer Product Number | BM-125-1-342 |
Description | SLEEVE 0.125DIA WT 1" RL/1000 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.24" H (25.4mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.24" H (25.4mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,46000 € | 276,46 € |
| Unit Price without VAT: | 276,46000 € |
|---|---|
| Unit Price with VAT: | 328,98740 € |


