
BBP37-M611-KIT | |
|---|---|
DigiKey Part Number | 2267-BBP37-M611-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BBP37-M611-KIT |
Description | BBP37 AND BRADYPRINTER M611 STAR |
Customer Reference | |
Detailed Description | Desktop Thermal Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Barcodes, Labels | |
Specifications | - | |
Includes | Adapter, Battery, Cable, Charger, Ribbon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.437,91000 € | 4.437,91 € |
| Unit Price without VAT: | 4.437,91000 € |
|---|---|
| Unit Price with VAT: | 5.281,11290 € |

