B33C-750-414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B33C-750-414
MC-250-414
M21-250-414

B33C-750-414

DigiKey Part Number
2267-B33C-750-414-ND
Manufacturer
Manufacturer Product Number
B33C-750-414
Description
BRADYGRIP PRINT-ON HOOK MATERIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
BBP®33 Label Printer, BradyPrinter i3300 Industrial Label Printer
Applications
Cable and Wire Management
Color - Background
White
Length
50' (15.2m)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,42000 €134,42 €
Manufacturers Standard Package
Unit Price without VAT:134,42000 €
Unit Price with VAT:159,95980 €