



B33-74-427 | |
|---|---|
DigiKey Part Number | 2267-B33-74-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-74-427 |
Description | LABEL 1.437"HX0.8"W WH 1=4000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | Clear | |
Length | 1.437" (36.50mm) | |
Width | 0.800" (20.32mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,54000 € | 309,54 € |
| Unit Price without VAT: | 309,54000 € |
|---|---|
| Unit Price with VAT: | 368,35260 € |


