B33-375-2-342-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B33-375-2-342-2
B33D-1000-2-344
B33D-250-2-7641Y

B33-375-2-342-2

DigiKey Part Number
2267-B33-375-2-342-2-ND
Manufacturer
Manufacturer Product Number
B33-375-2-342-2
Description
SLEEVE 12 TO 4 AWG 1=1000PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1710,05000 €710,05 €
Manufacturers Standard Package
Unit Price without VAT:710,05000 €
Unit Price with VAT:844,95950 €