



B33-19-423 | |
|---|---|
DigiKey Part Number | 2267-B33-19-423-ND |
Manufacturer | |
Manufacturer Product Number | B33-19-423 |
Description | LABEL 2" H X 3"W WHITE 1=500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer, i3300 Brady Printer | |
Applications | General | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,11000 € | 83,11 € |
| Unit Price without VAT: | 83,11000 € |
|---|---|
| Unit Price with VAT: | 98,90090 € |


