



B33-17-434 | |
|---|---|
DigiKey Part Number | 2267-B33-17-434-ND |
Manufacturer | |
Manufacturer Product Number | B33-17-434 |
Description | LABEL 1"H X 2"W SILVER 1=1500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer, i3300 Brady Printer | |
Applications | General | |
Color - Background | Silver | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,73000 € | 180,73 € |
| Unit Price without VAT: | 180,73000 € |
|---|---|
| Unit Price with VAT: | 215,06870 € |


