



B30C-4000-595-OR | |
|---|---|
DigiKey Part Number | 2267-B30C-4000-595-OR-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4000-595-OR |
Description | LABEL 4" W ORANGE 1=100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer | |
Applications | Industrial Applications | |
Color - Background | Orange | |
Length | 100' (30.5m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,40000 € | 363,40 € |
| Unit Price without VAT: | 363,40000 € |
|---|---|
| Unit Price with VAT: | 432,44600 € |


