



9714-R | |
|---|---|
DigiKey Part Number | 2267-9714-R-ND |
Manufacturer | |
Manufacturer Product Number | 9714-R |
Description | B946 N&L BLK/WHT 9714-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black |
Packaging Bulk | Length 2.250" (57.15mm) |
Part Status Active | Width 1.813" (46.05mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant |
Legend (Text) R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,92000 € | 127,92 € |
| Unit Price without VAT: | 127,92000 € |
|---|---|
| Unit Price with VAT: | 152,22480 € |

