
90521 | |
|---|---|
DigiKey Part Number | 2267-90521-ND |
Manufacturer | |
Manufacturer Product Number | 90521 |
Description | GLOW-IN-THE-DARK SELF STICKING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, Glow Background No Exit/No Hay Salida |
Datasheet | Datasheet |
Category | Color Red Legend, Glow Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type No Exit/No Hay Salida |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,60000 € | 35,60 € |
| Unit Price without VAT: | 35,60000 € |
|---|---|
| Unit Price with VAT: | 42,36400 € |

