
90366 | |
|---|---|
DigiKey Part Number | 2267-90366-ND |
Manufacturer | |
Manufacturer Product Number | 90366 |
Description | B302-10X14-WG-O-14X5 RED/WHT ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Red Background Fire Alarm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Fire | |
Material | Polyester | |
Label Type | Fire Alarm | |
Label Size | 14.00" L x 5.00" W (355.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 $ | 16,59 $ |
| Unit Price without VAT: | 16,59000 $ |
|---|---|
| Unit Price with VAT: | 19,74210 $ |

