


90340 | |
|---|---|
DigiKey Part Number | 2267-90340-ND |
Manufacturer | |
Manufacturer Product Number | 90340 |
Description | AMMONIA (IIAR) COMPONENT MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Color - Legend Black, Green |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Pipe | Mounting Type Adhesive |
Application Specifics Notice | Outside Pipe Diameter (Max) 8.000" (203.20mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Accumulator | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

