
88924 | |
|---|---|
DigiKey Part Number | 2267-88924-ND |
Manufacturer | |
Manufacturer Product Number | 88924 |
Description | B302-5X14-WG-O-5X14 ,DANGER HEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Red |
Packaging Bulk | Length 14.000" (355.60mm) |
Part Status Active | Width 5.000" (127.00mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Danger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

