
87748 | |
|---|---|
DigiKey Part Number | 2267-87748-ND |
Manufacturer | |
Manufacturer Product Number | 87748 |
Description | ADMITTANCE SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Confined Space Enter By Permit Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Confined Space Enter By Permit Only | |
Label Size | 5.00" L x 3.50" W (127.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 $ | 3,89 $ |
| Unit Price without VAT: | 3,89000 $ |
|---|---|
| Unit Price with VAT: | 4,62910 $ |

