
87026 | |
|---|---|
DigiKey Part Number | 2267-87026-ND |
Manufacturer | |
Manufacturer Product Number | 87026 |
Description | B120,6X6,BLK/YEL,CAUTION CONTAIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, Yellow Background Caution Contains Pcbs (Polychlorinated Biphenyls) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Caution Contains Pcbs (Polychlorinated Biphenyls) | |
Label Size | 6.00" L x 6.00" W (152.4mm x 152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

