
86702 | |
|---|---|
DigiKey Part Number | 2267-86702-ND |
Manufacturer | |
Manufacturer Product Number | 86702 |
Description | B853 7X4 RED/BLK/WHT 2-SIDED 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Black and Red Legend, White Background Stop Do Not Operate Signed By. Date. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Stop Do Not Operate Signed By. Date. | |
Label Size | 7.00" L x 4.00" W (177.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 € | 78,31 € |
| Unit Price without VAT: | 78,31000 € |
|---|---|
| Unit Price with VAT: | 93,18890 € |

