
85867 | |
|---|---|
DigiKey Part Number | 2267-85867-ND |
Manufacturer | |
Manufacturer Product Number | 85867 |
Description | B302-10X14-YK-O-CAU-ONLY AUTHORI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution. Only Authorized Personnel Allowed To Operate This |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Polyester |
Packaging Bulk | Label Type Caution. Only Authorized Personnel Allowed To Operate This |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |

