
80098 | |
|---|---|
DigiKey Part Number | 2267-80098-ND |
Manufacturer | |
Manufacturer Product Number | 80098 |
Description | 24X18 BLACK/WHITE HIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, White Background No Thru Traffic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | No Thru Traffic | |
Label Size | 24.00" L x 18.00" W (609.6mm x 457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 € | 107,57 € |
| Unit Price without VAT: | 107,57000 € |
|---|---|
| Unit Price with VAT: | 128,00830 € |

