


76310 | |
|---|---|
DigiKey Part Number | 2267-76310-ND |
Manufacturer | |
Manufacturer Product Number | 76310 |
Description | B957 2"X5YDS B/W STRIPED REFLECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180.00" L x 2.00" W (4572.0mm x 50.8mm) Black, White Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, White | |
For Use With/Related Products | Warning | |
Label Size | 180.00" L x 2.00" W (4572.0mm x 50.8mm) | |
Material | - | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,65000 € | 39,65 € |
| Unit Price without VAT: | 39,65000 € |
|---|---|
| Unit Price with VAT: | 47,18350 € |

