
73473 | |
|---|---|
DigiKey Part Number | 2267-73473-ND |
Manufacturer | |
Manufacturer Product Number | 73473 |
Description | B120,6.5X14,BLK/WHT,SHIPPING (LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, White Background Shipping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Fiberglass | |
Label Type | Shipping | |
Label Size | 14.00" L x 6.50" W (355.6mm x 165.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 € | 27,70 € |
| Unit Price without VAT: | 27,70000 € |
|---|---|
| Unit Price with VAT: | 32,96300 € |

