
7253PLS | |
|---|---|
DigiKey Part Number | 2267-7253PLS-ND |
Manufacturer | |
Manufacturer Product Number | 7253PLS |
Description | B302 2X2.875 BLK/YEL 25/PK DEION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Water Fluids | |
Arrangement | Text Only | |
Legend (Text) | Deionized Water | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |

