


6450P-R | |
|---|---|
cms-digikey-product-number | 2267-6450P-R-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 6450P-R |
cms-description | 6450P-R BLK 2" GOTH CND QUIK ALI |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
Datasheet | Datasheet |
cms-category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 1.063" (27.00mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant |
Legend (Text) R |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

