
63473 | |
|---|---|
DigiKey Part Number | 2267-63473-ND |
Manufacturer | |
Manufacturer Product Number | 63473 |
Description | B933 4X4 BLK/WHT 500/RL INFECTIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vinyl Black Legend, White Background Infectious Substance In Case Of Damage Or Leakage Immediately Notify Public Health Authority |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Vinyl |
Packaging Bulk | Label Type Infectious Substance In Case Of Damage Or Leakage Immediately Notify Public Health Authority |
Part Status Active | Label Size 4.00" L x 4.00" W (101.6mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,23000 € | 89,23 € |
| Unit Price without VAT: | 89,23000 € |
|---|---|
| Unit Price with VAT: | 106,18370 € |

