
63321 | |
|---|---|
DigiKey Part Number | 2267-63321-ND |
Manufacturer | |
Manufacturer Product Number | 63321 |
Description | B946 10.75X10.75 BLK/ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Explosives |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Color - Legend Black |
Packaging Bulk | Length 10.750" (273.05mm) |
Part Status Active | Width 10.750" (273.05mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Notice | Shape Square |
Arrangement Symbol and Text | Features Chemical Resistant, Oil Resistant, Water Resistant |
Legend (Text) Explosives 1.3G 1 | Ratings ANSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

