
60310 | |
|---|---|
DigiKey Part Number | 2267-60310-ND |
Manufacturer | |
Manufacturer Product Number | 60310 |
Description | B235,3X5", PROPANE GAS, 10/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Danger. Propane Gas |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background White |
Packaging Bulk | Color - Legend Black, Red |
Part Status Active | Length 5.000" (127.00mm) |
Print Type Pre-Printed | Width 3.000" (76.20mm) |
Language English | Material - Body Paper |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |

