
60183 | |
|---|---|
DigiKey Part Number | 2267-60183-ND |
Manufacturer | |
Manufacturer Product Number | 60183 |
Description | WARNING LABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.500" (12.70mm) 1/2" |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Triangle |
Arrangement Symbol Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Symbol Only) Toxic Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,08000 € | 73,08 € |
| Unit Price without VAT: | 73,08000 € |
|---|---|
| Unit Price with VAT: | 86,96520 € |

