



5855-II | |
|---|---|
DigiKey Part Number | 2267-5855-II-ND |
Manufacturer | |
Manufacturer Product Number | 5855-II |
Description | B689 5855-II WHT/BLU STYLE II |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Blue |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 26.000" (660.40mm) |
Packaging Bulk | Width 12.000" (304.80mm) |
Part Status Obsolete | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Applications General | Outside Pipe Diameter (Min) 7.875" (200.03mm) |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Chemical Resistant |
Legend (Text) Vent | Base Product Number |
Legend (Symbol Only) No Symbol |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5781-II | Brady Corporation | 0 | 2267-5781-II-ND | 14,78000 € | MFR Recommended |


