
577LS | |
|---|---|
DigiKey Part Number | 2267-577LS-ND |
Manufacturer | |
Manufacturer Product Number | 577LS |
Description | B-235 2.875X.875 500/BOX HMIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) H, F, R, Pe |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background White |
Packaging Bulk | Color - Legend Black, Blue, Red, Yellow |
Part Status Active | Length 2.875" (73.03mm) |
Print Type Pre-Printed | Width 0.875" (22.23mm) |
Language English | Material - Body Paper |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,34000 € | 39,34 € |
| Unit Price without VAT: | 39,34000 € |
|---|---|
| Unit Price with VAT: | 46,81460 € |

