



5700-II | |
|---|---|
DigiKey Part Number | 2267-5700-II-ND |
Manufacturer | |
Manufacturer Product Number | 5700-II |
Description | B689 5700-II BLK/YEL STYLE II |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Series | Length 26.000" (660.40mm) |
Packaging Bulk | Width 12.000" (304.80mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Mounting Type Snap On |
Applications Pipe | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Application Specifics Directionality | Outside Pipe Diameter (Min) 7.875" (200.03mm) |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Heating Return | Features Abrasion Resistant, Chemical Resistant, Humidity Resistant, UV Resistant, Water Resistant, Weather Resistant |
Legend (Symbol Only) Directional Arrow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

