


55358 | |
|---|---|
DigiKey Part Number | 2267-55358-ND |
Manufacturer | |
Manufacturer Product Number | 55358 |
Description | B324 VINYL FOOTPRINT-LEFT 12" GL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.00" L (304.8mm) Green Marking Dots |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
For Use With/Related Products | Warning | |
Label Size | 12.00" L (304.8mm) | |
Material | - | |
Label Type | Marking Dots |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

