


5000-R | |
|---|---|
DigiKey Part Number | 2267-5000-R-ND |
Manufacturer | |
Manufacturer Product Number | 5000-R |
Description | B997 BRADYLITE N&L REFL YEL/BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Black |
Series | Color - Legend Yellow |
Packaging Bulk | Length 2.875" (73.03mm) |
Part Status Active | Width 1.750" (44.45mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Reflective Sheeting |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Text) R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,88000 € | 36,88 € |
| Unit Price without VAT: | 36,88000 € |
|---|---|
| Unit Price with VAT: | 43,88720 € |

