
49061 | |
---|---|
DigiKey Part Number | 2267-49061-ND |
Manufacturer | |
Manufacturer Product Number | 49061 |
Description | B808,17" DIA RED/GLOW, EXIT FLOO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17.00" Dia (431.8mm) Red, White Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red, White | |
For Use With/Related Products | Warning | |
Label Size | 17.00" Dia (431.8mm) | |
Material | Polyester | |
Label Type | Floor Sign |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,46000 € | 51,46 € |
Unit Price without VAT: | 51,46000 € |
---|---|
Unit Price with VAT: | 61,23740 € |