
49021 | |
|---|---|
DigiKey Part Number | 2267-49021-ND |
Manufacturer | |
Manufacturer Product Number | 49021 |
Description | B555 10X7 ANSI BLK,RED,YEL/WHT D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black, Red and Yellow Legend, White Background Caution. Do Not Enter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red and Yellow Legend, White Background | |
For Use With/Related Products | Caution | |
Material | Aluminum | |
Label Type | Caution. Do Not Enter | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,09000 € | 53,09 € |
| Unit Price without VAT: | 53,09000 € |
|---|---|
| Unit Price with VAT: | 63,17710 € |

