
44247 | |
|---|---|
DigiKey Part Number | 2267-44247-ND |
Manufacturer | |
Manufacturer Product Number | 44247 |
Description | B498, ORG, STYLE B, 4/CD, AIR CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Compressed Air | |
Arrangement | Text Only | |
Legend (Text) | Air Conditioning | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 4.125" (104.78mm) | |
Width | 1.125" (28.58mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

