



4331-B | |
|---|---|
DigiKey Part Number | 2267-4331-B-ND |
Manufacturer | |
Manufacturer Product Number | 4331-B |
Description | B915 4331-B WHT/GRN STYLE B |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background High Pressure Steam |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type High Pressure Steam |
Packaging Bulk | Label Size 9.00" L x 0.88" W (228.6mm x 22.2mm) |
Part Status Obsolete | Base Product Number |

