
42861 | |
|---|---|
DigiKey Part Number | 2267-42861-ND |
Manufacturer | |
Manufacturer Product Number | 42861 |
Description | B555 7X10 MAG/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Magenta Legend, Yellow Background Caution. Radioactive Materials |
Datasheet | Datasheet |
Category | Color Magenta Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Aluminum |
Packaging Bulk | Label Type Caution. Radioactive Materials |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

