
42680 | |
|---|---|
DigiKey Part Number | 2267-42680-ND |
Manufacturer | |
Manufacturer Product Number | 42680 |
Description | B555 10X14 BLK/ORG WARNING |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange Background Warning. No Smoking Beyond This Point |
Datasheet | Datasheet |
Category | Color Black Legend, Orange Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Aluminum |
Packaging Bulk | Label Type Warning. No Smoking Beyond This Point |
Part Status Obsolete | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |

