
42221 | |
|---|---|
DigiKey Part Number | 2267-42221-ND |
Manufacturer | |
Manufacturer Product Number | 42221 |
Description | B747,5/8"X1-1/2", BLK/WHT, MAINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Maintenance. By. Date. Due |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background White |
Packaging Bulk | Color - Legend Black |
Part Status Active | Length 1.500" (38.10mm) 1 1/2" |
Print Type Pre-Printed | Width 0.625" (15.88mm), 5/8" |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,39000 € | 54,39 € |
| Unit Price without VAT: | 54,39000 € |
|---|---|
| Unit Price with VAT: | 64,72410 € |

